Hirschmann Test & Measurement Green Female Banana Socket, 2mm Connector, Solder Termination, 6A, 60V dc, Nickel, Tin
- RS Stock No.:
- 190-2638
- Mfr. Part No.:
- 930308104
- Brand:
- Hirschmann Test & Measurement
300 In stock for same day dispatch
Added
Price Each (In a Pack of 100)
Kr. 12,048
(exc. VAT)
Kr. 15,06
(inc. VAT)
Units | Per unit | Per Pack* |
100 + | Kr. 12,048 | Kr. 1 204,80 |
*price indicative |
- RS Stock No.:
- 190-2638
- Mfr. Part No.:
- 930308104
- Brand:
- Hirschmann Test & Measurement
Technical Reference
Legislation and Compliance
Product Details
Laboratory range 2 mm, tin-plated miniature socket
Ø 2 mm miniature socket, insulated, copper—beryllium contact spring, tin-plated with soldered connection.
Suitable for installation in unit chassis and control panels to a maximum wall thickness of 5 mm.
Dimensions: total depth: 21 mm; max. front panel thickness: 6 mm.
Suitable for installation in unit chassis and control panels to a maximum wall thickness of 5 mm.
Dimensions: total depth: 21 mm; max. front panel thickness: 6 mm.
Specifications
Attribute | Value |
---|---|
Colour | Green |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 60V dc |
Connector Size | 2mm |
Current Rating | 6A |
Contact Plating | Nickel, Tin |
Spring Contact | Yes |
Length | 21mm |
Type | Banana Socket |
Contact Material | Beryllium Copper, Brass |
Insulation Material | Polyamide |