Hirschmann Test & Measurement Red Female Banana Socket, 4 mm Connector, Screw Termination, 1000 V, Nickel Plating

Subtotal (1 box of 200 units)*

Kr.9 243 60 

(exc. VAT)

Kr.11 554 40 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 16. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
200 +Kr. 46,218Kr. 9 243,60

*price indicative

RS Stock No.:
190-2667
Mfr. Part No.:
934096101
Brand:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Colour

Red

Product Type

Banana Socket

Gender

Female

Termination Method

Screw

Current

24A

Voltage

1000 V

Connector Size

4 mm

Contact Plating

Nickel

Connector Type

Banana Socket

Contact Material

Brass

Insulation Material

Polyamide

Standards/Approvals

BS EN 6134051:2007, CAT III, IEC 61010, ANSI/ESD S20.20:2014, CE, UL

RoHS Status: Exempted

Female safety sockets - KUN S


4 mm female safety sockets.

Screw connections for leads from 0.5mm2 → 1.5 mm2.

Approvals

CEI61010 CAT 111

Related links