Hirschmann Test & Measurement Yellow Female Banana Socket, 4 mm Connector, Solder Termination, 32A, 30 V ac, 60V dc,
- RS Stock No.:
- 190-2701
- Mfr. Part No.:
- 930166103
- Brand:
- Hirschmann Test & Measurement
Available to back order for despatch when stock is available
Added
Price 1 Box of 2000
Kr. 24 981,99
(exc. VAT)
Kr. 31 227,49
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | Kr. 24 981,99 | Kr. 12,491 |
*price indicative |
- RS Stock No.:
- 190-2701
- Mfr. Part No.:
- 930166103
- Brand:
- Hirschmann Test & Measurement
Technical Reference
Legislation and Compliance
Product Details
BIL 30 / BIL 30 Au, CAT I 4mm Chassis Mount Test Sockets
Hirschmann Test and Measurement BIL 30 / BIL 30 Au, CAT I 4mm gold plated and nickel plated chassis mount test sockets with insulated head and ring, solder connection and M6 threaded body. These BIL 30 series 4mm test sockets are ideally suited for use in equipment chassis and switch panels with a wall thicknesses of up to 4mm.
Features and Benefits:
• Rated voltage 30 V ac/ 60 V dc
• Rated Current 32A
• CAT I
• Screw mounting M6x0.75mm
• Solder termination
• Rated voltage 30 V ac/ 60 V dc
• Rated Current 32A
• CAT I
• Screw mounting M6x0.75mm
• Solder termination
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 30 V ac, 60V dc |
Current Rating | 32A |
Connector Size | 4 mm |
Contact Plating | Tin |
Length | 23mm |
Type | Banana Socket |
Contact Material | Zinc Die-cast |
Insulation Material | Polyamide |
- RS Stock No.:
- 190-2701
- Mfr. Part No.:
- 930166103
- Brand:
- Hirschmann Test & Measurement