Hirschmann Test & Measurement Brown Female Banana Socket, 4 mm Connector, Solder Termination, 32A, 30 V ac, 60V dc, Tin
- RS Stock No.:
- 190-2710
- Mfr. Part No.:
- 930176105
- Brand:
- Hirschmann Test & Measurement
Available to back order for despatch when stock is available
Added
Price 1 Box of 2000
Kr. 42 147,82
(exc. VAT)
Kr. 52 684,78
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | Kr. 42 147,82 | Kr. 21,074 |
*price indicative |
- RS Stock No.:
- 190-2710
- Mfr. Part No.:
- 930176105
- Brand:
- Hirschmann Test & Measurement
Technical Reference
Legislation and Compliance
Product Details
BIL 20 / BIL 20 Au, CAT I 4mm Chassis Mount Test Sockets
Hirschmann Test and Measurement BIL 20 / BIL 20 Au, CAT I 4mm gold plated and nickel plated chassis mount test sockets with insulated head and ring, solder connection and M6 threaded body. These BIL 20 series 4mm test sockets are ideally suited for use in equipment chassis and switch panels with a wall thickness of up to 2mm.
Rated voltage 30 VAC/ 60 VDC
Rated Current 32A
CAT I
Screw mounting M6x0.75mm
Solder termination
Rated Current 32A
CAT I
Screw mounting M6x0.75mm
Solder termination
Specifications
Attribute | Value |
---|---|
Colour | Brown |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 30 V ac, 60V dc |
Connector Size | 4 mm |
Current Rating | 32A |
Contact Plating | Tin |
Length | 23mm |
Contact Material | Zinc Die-cast |
Type | Banana Socket |
Insulation Material | Polyamide |
- RS Stock No.:
- 190-2710
- Mfr. Part No.:
- 930176105
- Brand:
- Hirschmann Test & Measurement