Hirschmann Test & Measurement Green Female Banana Socket, 4 mm Connector, Solder Termination, 16A, 30 V ac, 60V dc, Tin
- RS Stock No.:
- 190-2711
- Mfr. Part No.:
- 930175104
- Brand:
- Hirschmann Test & Measurement
Available to back order for despatch when stock is available
Added
Price 1 Box of 2000
Kr. 44 751,30
(exc. VAT)
Kr. 55 939,12
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | Kr. 44 751,30 | Kr. 22,376 |
*price indicative |
- RS Stock No.:
- 190-2711
- Mfr. Part No.:
- 930175104
- Brand:
- Hirschmann Test & Measurement
Technical Reference
Legislation and Compliance
Product Details
BUG 10, CAT I 4mm Chassis Mount Test Socket
Hirschmann Test and Measurement BUG 10, CAT I 4mm nickel, and gold plated brass chassis mount test sockets with oval insulated head, M6 threaded body and solder connection. This UG 10 series 4mm test sockets are ideal for installation in equipment chassis and switch panels with a wall thickness to 8mm.
Features and Benefits:
• Rated voltage 30 V ac/ 60 V dc
• Rated Current 16A
• CAT I
• Screw mounting M6x0.75mm
• Rated voltage 30 V ac/ 60 V dc
• Rated Current 16A
• CAT I
• Screw mounting M6x0.75mm
Note
Specifications
Attribute | Value |
---|---|
Colour | Green |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 30 V ac, 60V dc |
Connector Size | 4 mm |
Current Rating | 16A |
Contact Plating | Tin |
Length | 23mm |
Contact Material | Zinc Die-cast |
Type | Banana Socket |
- RS Stock No.:
- 190-2711
- Mfr. Part No.:
- 930175104
- Brand:
- Hirschmann Test & Measurement