Hirschmann Test & Measurement Silver Male Banana Plug, 4 mm Connector, Screw Termination, 60V dc, 16A, Nickel Plating

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

Kr. 1 510,80

(exc. VAT)

Kr. 1 888,50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 100Kr. 15,108Kr. 1 510,80
200 - 200Kr. 14,202Kr. 1 420,20
300 +Kr. 13,069Kr. 1 306,90

*price indicative

RS Stock No.:
190-2760
Mfr. Part No.:
930581000
Brand:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Colour

Silver

Product Type

Banana Plug

Gender

Male

Current

16A

Termination Method

Screw

Voltage

60V dc

Connector Size

4 mm

Contact Plating

Nickel

Spring Contact

Yes

Length

34mm

Contact Material

Brass

Connector Type

Banana Jack

Standards/Approvals

IEC 61010, CE

VST 20, 4mm Series Sprung Pin, Fully Mating


Hirschmann VST20 series, fully mating connector with sprung pin, and solder connection for M4 sockets. Maximum cable cross section is 2mm2, nickel plated brass construction, M4 mounting thread, with lock nuts.

Features


Rated at 16A, 60VDC

Temperature range -25 to +100° C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy