Hirschmann Test & Measurement Blue Female Banana Socket, 4 mm Connector, Solder Termination, 16A, 30 V ac, 60V dc,
- RS Stock No.:
- 190-2767
- Mfr. Part No.:
- 931804102
- Brand:
- Hirschmann Test & Measurement
500 In stock for same day dispatch
Added
Price Each (In a Pack of 500)
Kr. 10,155
(exc. VAT)
Kr. 12,694
(inc. VAT)
Units | Per unit | Per Pack* |
500 + | Kr. 10,155 | Kr. 5 077,50 |
*price indicative |
- RS Stock No.:
- 190-2767
- Mfr. Part No.:
- 931804102
- Brand:
- Hirschmann Test & Measurement
Technical Reference
Legislation and Compliance
Product Details
KUN 30 Ni, CAT I 4mm Cable Socket
Hirschmann Test and Measurement KUN 30 Au series 4mm nickel plated brass cable socket which is both shatter-proof and flexible, complete with an insulated coupling for a 4 mm diameter plug and solder connection for a cable with a cross-section of up to 2.5 mm²
Features and Benefits:
• Rated voltage 30 VAC/ 60 VDC
• Rated Current 16A
• CAT I
• Rated voltage 30 VAC/ 60 VDC
• Rated Current 16A
• CAT I
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 30 V ac, 60V dc |
Connector Size | 4 mm |
Current Rating | 16A |
Contact Plating | Nickel |
Length | 48mm |
Type | Banana Socket |
Contact Material | Brass |
Insulation Material | PVC-P |