Electro PJP Blue Female Banana Socket, 4 mm Connector, Tab Termination, 1kV, 36A, Nickel Plated Plating

Subtotal (1 unit)*

Kr. 15,37

(exc. VAT)

Kr. 19,21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 328 unit(s) ready to ship
  • Plus 849 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 15,37

*price indicative

RS Stock No.:
268-9416
Mfr. Part No.:
3266-I-Bl
Brand:
Electro PJP
Find similar products by selecting one or more attributes.
Select all

Brand

Electro PJP

Product Type

Banana Socket

Colour

Blue

Gender

Female

Current

36A

Termination Method

Tab

Voltage

1kV

Connector Size

4 mm

Contact Plating

Nickel Plated

Length

34mm

Contact Material

Brass

Standards/Approvals

CE

RoHS Status: Exempted

COO (Country of Origin):
FR
The Electro PJP Banana Sockets are used for providing heavy duty and safety connections for power supplies, measurements, controls, tests, etc. This sockets are ideal for panel mounting and it consist of nut fixing. It has a operating temperature ranging from -20°C to 80°C.

IP2X touchproof protection

Protection against fire

Weight is 0.006 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy