WAGO Grey Male Banana Connector, 19.5 mm Connector, Cage Clamp Termination, 42V, 20A
- RS Stock No.:
- 271-0209
- Mfr. Part No.:
- 215-811
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
Kr. 1 080,17
(exc. VAT)
Kr. 1 350,21
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 2 unit(s) shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 1 080,17 | Kr. 21,603 |
*price indicative
- RS Stock No.:
- 271-0209
- Mfr. Part No.:
- 215-811
- Brand:
- WAGO
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
| Brand | WAGO | |
| Colour | Grey | |
| Product Type | Banana Connector | |
| Gender | Male | |
| Current | 20A | |
| Termination Method | Cage Clamp | |
| Voltage | 42V | |
| Connector Size | 19.5 mm | |
| Spring Contact | No | |
| Length | 40mm | |
| Connector Type | Banana | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Colour Grey | ||
Product Type Banana Connector | ||
Gender Male | ||
Current 20A | ||
Termination Method Cage Clamp | ||
Voltage 42V | ||
Connector Size 19.5 mm | ||
Spring Contact No | ||
Length 40mm | ||
Connector Type Banana | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The WAGO Banana Connectors are a type of connector used in creating and testing electrical connections. They are used for joining wire to electrical test equipment or electrical circuit boards. Banana connectors are used universally and provide an easy way to create high quality connections.
0.041 MJ fire load
3.9 g weight
Solder fitting
Stainless steel contact
Related links
- WAGO Grey Male Banana Connector Cage Clamp Termination 20A
- WAGO Red Male Banana Plug Cage Clamp Termination 20A
- WAGO Black Orange Yellow Male Banana Plug Cage Clamp Termination 20A
- WAGO Orange Male Banana Plug Cage Clamp Termination 20A, Nickel Plating
- WAGO Yellow Male Banana Plug Cage Clamp Termination 20A, Nickel Plating
- WAGO White Male Banana Plug Cage Clamp Termination 20A, Nickel Plating
- WAGO Green Male Banana Plug Cage Clamp Termination 20A, Nickel Plating
- WAGO Blue Male Banana Plug Cage Clamp Termination 20A, Nickel Plating