Mueller Electric Red Plug Banana Connectors, 4 mm Connector, Solder Lug Termination, 35A, 1kV, Nickel Plating
- RS Stock No.:
- 279-9581
- Mfr. Part No.:
- BU-31610-2
- Brand:
- Mueller Electric
159 In stock for same day dispatch
Price Each
Kr. 33,89
(exc. VAT)
Kr. 42,36
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | Kr. 33,89 |
10 - 49 | Kr. 32,89 |
50 - 99 | Kr. 30,55 |
100 - 249 | Kr. 29,00 |
250 + | Kr. 28,33 |
- RS Stock No.:
- 279-9581
- Mfr. Part No.:
- BU-31610-2
- Brand:
- Mueller Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Mueller Electric Screw in Safety Banana Jack is a Panel Mount Banana Jack. It mates with all standard 4mm banana plugs shrouded, un-shrouded, or retractable. It has a current rating of 35 A, voltage rating of 1000 V CAT III.
RoHS 3 compliant
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Plug |
Termination Method | Solder Lug |
Voltage Rating | 1kV |
Current Rating | 35A |
Connector Size | 4 mm |
Contact Plating | Nickel |