Electro PJP Red Male Banana Plug, 4 mm Connector, Screw Termination, 1kV, 20A, Nickel Plating

Subtotal (1 unit)*

Kr. 29,23

(exc. VAT)

Kr. 36,54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 29,23

*price indicative

RS Stock No.:
287-8977
Mfr. Part No.:
1067-R
Brand:
Electro PJP
Find similar products by selecting one or more attributes.
Select all

Brand

Electro PJP

Product Type

Banana Plug

Colour

Red

Gender

Male

Current

20A

Termination Method

Screw

Voltage

1kV

Connector Size

4 mm

Contact Plating

Nickel

Spring Contact

No

Contact Material

Nickel Plated Brass

Connector Type

Right Angled Banana Plug

Insulation Material

Polypropylene

Standards/Approvals

No

COO (Country of Origin):
FR
The Electro PJP Safety banana plug features screw terminal connection ensures reliable electrical connectivity. It is a right angled plug.

Nickel coated Brass Conductor

PP plastic material

Related links