Electro PJP Green Female Banana Socket, 4 mm Connector, Press Fit Termination, 1kV, 25A, Nickel Plating
- RS Stock No.:
- 287-9110
- Mfr. Part No.:
- 3290-G
- Brand:
- Electro PJP
Subtotal (1 unit)*
Kr. 10,13
(exc. VAT)
Kr. 12,66
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- Plus 13 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 10,13 |
*price indicative
- RS Stock No.:
- 287-9110
- Mfr. Part No.:
- 3290-G
- Brand:
- Electro PJP
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
| Brand | Electro PJP | |
| Product Type | Banana Socket | |
| Colour | Green | |
| Gender | Female | |
| Termination Method | Press Fit | |
| Current | 25A | |
| Voltage | 1kV | |
| Connector Size | 4 mm | |
| Contact Plating | Nickel | |
| Spring Contact | No | |
| Length | 34mm | |
| Contact Material | Brass | |
| Connector Type | Banana Socket | |
| Insulation Material | Polyamide 66 | |
| Standards/Approvals | EN / IEC 60529, EN / IEC 61010031:2015, EN / IEC 610101:2010 | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Product Type Banana Socket | ||
Colour Green | ||
Gender Female | ||
Termination Method Press Fit | ||
Current 25A | ||
Voltage 1kV | ||
Connector Size 4 mm | ||
Contact Plating Nickel | ||
Spring Contact No | ||
Length 34mm | ||
Contact Material Brass | ||
Connector Type Banana Socket | ||
Insulation Material Polyamide 66 | ||
Standards/Approvals EN / IEC 60529, EN / IEC 61010031:2015, EN / IEC 610101:2010 | ||
- COO (Country of Origin):
- FR
The Electro PJP Safety Banana Socket features a 2 mm diameter soldering hole terminal. Its press fit fixing ensures easy installation, providing reliable electrical connectivity.
Brass Nickel coated contacts
PA6.6 plastic material
Related links
- Electro PJP Green Female Banana Socket Press Fit Termination 25A, Nickel Plating
- Electro PJP Green Female Banana Socket Press Fit Termination Nickel Plating
- Electro PJP Brown Female Banana Socket Press Fit Termination 25A, Nickel Plating
- Electro PJP Black Female Banana Socket Press Fit Termination 25A, Nickel Plating
- Electro PJP Yellow Female Banana Socket Press Fit Termination 25A, Nickel Plating
- Electro PJP Blue Female Banana Socket Press Fit Termination 25A, Nickel Plating
- Electro PJP Red Female Banana Socket Press Fit Termination 25A, Nickel Plating
- Electro PJP Grey Female Banana Socket Press Fit Termination Nickel Plating