Hirschmann Test & Measurement Black Female Banana Socket, 4 mm Connector, Screw Termination, 1000 V, Nickel Plating
- RS Stock No.:
- 346-8544
- Distrelec Article No.:
- 140-15-301
- Mfr. Part No.:
- 934096100-
- Brand:
- Hirschmann Test & Measurement
Bulk discount available
Subtotal (1 unit)*
Kr.53 97
(exc. VAT)
Kr.67 46
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 1 042 unit(s) ready to ship
- Plus 70 unit(s) ready to ship from another location
- Plus 900 unit(s) shipping from 17. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 53,97 |
| 10 - 24 | Kr. 49,88 |
| 25 - 49 | Kr. 45,99 |
| 50 + | Kr. 41,87 |
*price indicative
- RS Stock No.:
- 346-8544
- Distrelec Article No.:
- 140-15-301
- Mfr. Part No.:
- 934096100-
- Brand:
- Hirschmann Test & Measurement
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
| Brand | Hirschmann Test & Measurement | |
| Colour | Black | |
| Product Type | Banana Socket | |
| Gender | Female | |
| Termination Method | Screw | |
| Current | 24A | |
| Voltage | 1000 V | |
| Connector Size | 4 mm | |
| Contact Plating | Nickel | |
| Contact Material | Brass | |
| Connector Type | Banana Socket | |
| Insulation Material | Polyamide | |
| Standards/Approvals | CEI61010 CAT 111, CE | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Colour Black | ||
Product Type Banana Socket | ||
Gender Female | ||
Termination Method Screw | ||
Current 24A | ||
Voltage 1000 V | ||
Connector Size 4 mm | ||
Contact Plating Nickel | ||
Contact Material Brass | ||
Connector Type Banana Socket | ||
Insulation Material Polyamide | ||
Standards/Approvals CEI61010 CAT 111, CE | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
Female safety sockets - KUN S
4 mm female safety sockets.
Screw connections for leads from 0.5 mm2 → 1.5 mm2.
Approvals
CEI61010 CAT 111
Related links
- Hirschmann Test & Measurement Black Female Banana Socket Screw Termination Nickel Plating
- Hirschmann Test & Measurement Green Female Banana Socket Screw Termination Nickel Plating
- Hirschmann Test & Measurement Red Female Banana Socket Screw Termination Nickel Plating
- Hirschmann Test & Measurement Yellow Female Banana Socket Screw Termination Nickel Plating
- Hirschmann Test & Measurement Blue Female Banana Socket Screw Termination Nickel Plating
- Hirschmann Test & Measurement Black Female Banana Socket Tab Termination Nickel Plating
- Hirschmann Test & Measurement Black Male Banana Plug Screw Termination Nickel Plating
- Hirschmann Test & Measurement Green Female Banana Socket Tab Termination Nickel Plating