Staubli Blue Female Banana Socket, 4 mm Connector, Solder Termination, 25A, 30 V, 60V dc, Nickel Plating
- RS Stock No.:
- 433-3348
- Mfr. Part No.:
- 23.0450-23
- Brand:
- Staubli
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 433-3348
- Mfr. Part No.:
- 23.0450-23
- Brand:
- Staubli
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Insulated Panel Socket
Insulated rigid sockets which accept spring loaded 4mm plugs (e.g. stock-no. 433-3275). Available in 5 different colours.
Plastic M8 thread with metal nut, suitable for fitting into pre-drilled panels (8.3mm hole dia)
Fitted with solder tag terminal
Fitted with solder tag terminal
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 30 V, 60V dc |
Connector Size | 4 mm |
Current Rating | 25A |
Contact Plating | Nickel |
Length | 29.5mm |
Contact Material | Brass |
Type | Banana Socket |
- RS Stock No.:
- 433-3348
- Mfr. Part No.:
- 23.0450-23
- Brand:
- Staubli