Staubli Blue Female Banana Socket, 4 mm Connector, Screw Termination, 1000V, 32A, Nickel Plating
- RS Stock No.:
- 726-0527
- Distrelec Article No.:
- 301-36-461
- Mfr. Part No.:
- 66.9155-23
- Brand:
- Staubli
Bulk discount available
Subtotal (1 unit)*
Kr. 57,20
(exc. VAT)
Kr. 71,50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 57,20 |
| 10 - 24 | Kr. 52,97 |
| 25 - 49 | Kr. 48,62 |
| 50 + | Kr. 44,39 |
*price indicative
- RS Stock No.:
- 726-0527
- Distrelec Article No.:
- 301-36-461
- Mfr. Part No.:
- 66.9155-23
- Brand:
- Staubli
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
| Brand | Staubli | |
| Colour | Blue | |
| Product Type | Banana Socket | |
| Gender | Female | |
| Termination Method | Screw | |
| Current | 32A | |
| Voltage | 1000V | |
| Connector Size | 4 mm | |
| Contact Plating | Nickel | |
| Spring Contact | Yes | |
| Length | 73.5mm | |
| Connector Type | Banana Socket | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Blue | ||
Product Type Banana Socket | ||
Gender Female | ||
Termination Method Screw | ||
Current 32A | ||
Voltage 1000V | ||
Connector Size 4 mm | ||
Contact Plating Nickel | ||
Spring Contact Yes | ||
Length 73.5mm | ||
Connector Type Banana Socket | ||
Contact Material Brass | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
4mm In-Line Cable Sockets, CAT II - XK-410 Series
Related links
- Staubli Blue Female Banana Socket Screw Termination Nickel Plating
- Staubli Blue Female Banana Socket Solder Termination Nickel Plating
- Staubli Blue Female Banana Socket Faston Terminal Termination Nickel Plating
- Staubli Blue Female Banana Socket Screw Termination Gold Plating
- Staubli Blue Female Banana Socket Screw Termination 32A, Nickel Plating
- Staubli Purple Female Banana Socket Screw Termination Nickel Plating
- Staubli Yellow Female Banana Socket Screw Termination Nickel Plating
- Staubli Black 4 mm Connector 1000 V Nickel, Nickel Plating