Staubli Green Male Banana Plug, 4 mm Connector, Screw Termination, 600 V, Nickel Plating

Bulk discount available

Subtotal (1 unit)*

Kr.118 18 

(exc. VAT)

Kr.147 72 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship
  • Plus 213 unit(s) ready to ship from another location
  • Plus 56 unit(s) shipping from 20. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9Kr. 118,18
10 - 24Kr. 109,37
25 - 49Kr. 100,44
50 +Kr. 91,75

*price indicative

RS Stock No.:
726-0552
Distrelec Article No.:
301-55-826
Mfr. Part No.:
66.9328-25
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Product Type

Banana Plug

Colour

Green

Gender

Male

Termination Method

Screw

Current

32A

Voltage

600 V

Connector Size

4 mm

Contact Plating

Nickel

Spring Contact

Yes

Length

59mm

Connector Type

Banana Jack

Contact Material

Brass

Insulation Material

Polyamide

Standards/Approvals

No

COO (Country of Origin):
DE

4mm Stackable Plug, CAT II - XZGL Series


Multi-Contact's ZGL Series stackable plugs are spring loaded for quick and efficient connection. A conveniently angled strain relief ensures convenient mating between plugs.

Related links