Staubli Grey Male Banana Plug, 4 mm Connector, Screw Termination, 600 V, 32A, Nickel Plating
- RS Stock No.:
- 726-0559
- Distrelec Article No.:
- 301-36-469
- Mfr. Part No.:
- 66.9328-28
- Brand:
- Staubli
Bulk discount available
Subtotal (1 unit)*
Kr. 118,18
(exc. VAT)
Kr. 147,72
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 44 unit(s) ready to ship
- Plus 183 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 118,18 |
| 10 - 24 | Kr. 109,02 |
| 25 - 49 | Kr. 100,44 |
| 50 + | Kr. 91,52 |
*price indicative
- RS Stock No.:
- 726-0559
- Distrelec Article No.:
- 301-36-469
- Mfr. Part No.:
- 66.9328-28
- Brand:
- Staubli
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
| Brand | Staubli | |
| Product Type | Banana Plug | |
| Colour | Grey | |
| Gender | Male | |
| Termination Method | Screw | |
| Current | 32A | |
| Voltage | 600 V | |
| Connector Size | 4 mm | |
| Contact Plating | Nickel | |
| Spring Contact | Yes | |
| Length | 59mm | |
| Contact Material | Brass | |
| Connector Type | Banana Jack | |
| Insulation Material | Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Banana Plug | ||
Colour Grey | ||
Gender Male | ||
Termination Method Screw | ||
Current 32A | ||
Voltage 600 V | ||
Connector Size 4 mm | ||
Contact Plating Nickel | ||
Spring Contact Yes | ||
Length 59mm | ||
Contact Material Brass | ||
Connector Type Banana Jack | ||
Insulation Material Polyamide | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
4mm Stackable Plug, CAT II - XZGL Series
Multi-Contact's ZGL Series stackable plugs are spring loaded for quick and efficient connection. A conveniently angled strain relief ensures convenient mating between plugs.
Related links
- Staubli Brown Male Banana Plug Screw Termination Nickel Plating
- Staubli Black Male Banana Plug Screw Termination Nickel Plating
- Staubli Yellow Male Banana Plug Screw Termination Nickel Plating
- Staubli Green Male Banana Plug Screw Termination Nickel Plating
- Staubli Blue Male Banana Plug Screw Termination Nickel Plating
- Staubli Red Male Banana Plug Screw Termination Nickel Plating
- Staubli Grey Male Banana Plug Solder Termination Gold Plating
- Staubli Black 4 mm Connector 600 V, Nickel Plating