Schutzinger Black Male Banana Plug, 2mm Connector, Plug In Termination, 12A, 33 V ac, 70V dc, Gold Plating
- RS Stock No.:
- 762-8715
- Mfr. Part No.:
- KURZ 5741 / AU / SW
- Brand:
- Schutzinger
14 In stock for same day dispatch
Added
Price Each
Kr. 71,51
(exc. VAT)
Kr. 89,39
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 71,51 |
10 - 24 | Kr. 66,44 |
25 - 49 | Kr. 60,77 |
50 + | Kr. 55,66 |
- RS Stock No.:
- 762-8715
- Mfr. Part No.:
- KURZ 5741 / AU / SW
- Brand:
- Schutzinger
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Schutzinger 2mm Bridging Plugs
Schutzinger 2mm bridging plugs feature a 2mm rear socket that terminates with two bridged 2mm pins, ideal for bridging applications that also warrant a testing point, available with gold and nickel plated contacts.
Rated voltage 33 VAC - 70 VDC
Rated Current 12 A
Rated Current 12 A
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Male |
Termination Method | Plug In |
Voltage Rating | 33 V ac, 70V dc |
Current Rating | 12A |
Connector Size | 2mm |
Contact Plating | Gold |
Length | 30mm |
Type | Banana Plug |