- RS Stock No.:
- 763-2871
- Mfr. Part No.:
- 22.2609-23
- Brand:
- Staubli
Available to back order for despatch when stock is available
Added
Price Each (In a Pack of 5)
Kr. 14,366
(exc. VAT)
Kr. 17,958
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | Kr. 14,366 | Kr. 71,83 |
50 - 120 | Kr. 13,354 | Kr. 66,77 |
125 - 245 | Kr. 12,188 | Kr. 60,94 |
250 + | Kr. 11,176 | Kr. 55,88 |
*price indicative |
- RS Stock No.:
- 763-2871
- Mfr. Part No.:
- 22.2609-23
- Brand:
- Staubli
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Multi-Contact SLS2-S Series Rigid Inline 2 mm Plugs
Multi-Contact SLS2-S series rigid inline 2 mm plug connectors are for the self assembly of test leads to your own specification and test lead application. These 2mm diameter gold plated inline plugs have a rigid contact with solder bucket connection and the press fit rigid insulator body allows for a maximum cable diameter of 2.1 mm, suitable for many applications that call for a 2 mm diameter plug connector. The test plug insulator is assembled over an associated cable prior to soldering into the solder bucket, it is then a press fit over the 2 mm plug tang to finalise and complete the SLS2-S inline plug connector assembly.
2mm rigid plug
Gold plated
Solder connection for lead
Accepts 0.5mm2 lead up to a maximum diameter of 2.1mm
Rated up to 30VAC / 60VDC at 10A
Assembly instructions included
Inline lead connection
Compatible with LB-IF2R 2mm socket
Gold plated
Solder connection for lead
Accepts 0.5mm2 lead up to a maximum diameter of 2.1mm
Rated up to 30VAC / 60VDC at 10A
Assembly instructions included
Inline lead connection
Compatible with LB-IF2R 2mm socket
Note
Suitable for use with the LB-IF2R range of multilam panel mount sockets see stock number 763-2954 and range.
2mm Multi-Contact Test Lead Plug and Socket Connectors
Multi-Contact 2 mm rigid and multilam plug connectors and socket connectors range is suitable for many applications that call for a self assembled 2 mm diameter plug test lead or a panel mount receptacle socket connector. The test plug insulator is assembled over an associated cable prior to soldering into the solder bucket, it is then a press fit over the 2 mm plug tang to complete.
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Gender | Male |
Termination Method | Solder |
Voltage Rating | 30 V, 60V dc |
Current Rating | 10A |
Connector Size | 2mm |
Contact Plating | Gold |
Length | 27mm |
Type | Test Connector |