Hirschmann Test & Measurement Violet Female Banana Socket, 4 mm Connector, Solder Termination, 32A, 30 V ac, 60V dc,
- RS Stock No.:
- 787-2382
- Mfr. Part No.:
- 930176109
- Brand:
- Hirschmann Test & Measurement
60 In stock for same day dispatch
Added
Price Each
Kr. 30,03
(exc. VAT)
Kr. 37,54
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 30,03 |
10 - 24 | Kr. 27,83 |
25 - 49 | Kr. 25,52 |
50 + | Kr. 23,21 |
- RS Stock No.:
- 787-2382
- Mfr. Part No.:
- 930176109
- Brand:
- Hirschmann Test & Measurement
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
BIL 20 / BIL 20 Au, CAT I 4mm Chassis Mount Test Sockets
Hirschmann Test and Measurement BIL 20 / BIL 20 Au, CAT I 4mm gold plated and nickel plated chassis mount test sockets with insulated head and ring, solder connection and M6 threaded body. These BIL 20 series 4mm test sockets are ideally suited for use in equipment chassis and switch panels with a wall thickness of up to 2mm.
Rated voltage 30 VAC/ 60 VDC
Rated Current 32A
CAT I
Screw mounting M6x0.75mm
Solder termination
Rated Current 32A
CAT I
Screw mounting M6x0.75mm
Solder termination
Specifications
Attribute | Value |
---|---|
Colour | Violet |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 30 V ac, 60V dc |
Current Rating | 32A |
Connector Size | 4 mm |
Contact Plating | Tin |
Length | 23.5mm |
Contact Material | Brass |
Type | Banana Socket |
Insulation Material | Polyamide |