Hirschmann Test & Measurement Green Male Banana Plug, 4 mm Connector, Screw Termination, 30A, 30 V ac, 60V dc, Nickel
- RS Stock No.:
- 787-2499
- Mfr. Part No.:
- 932153104
- Brand:
- Hirschmann Test & Measurement
219 In stock for same day dispatch
Added
Price Each
Kr. 81,40
(exc. VAT)
Kr. 101,75
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 81,40 |
10 - 24 | Kr. 75,24 |
25 - 49 | Kr. 69,30 |
50 + | Kr. 63,14 |
- RS Stock No.:
- 787-2499
- Mfr. Part No.:
- 932153104
- Brand:
- Hirschmann Test & Measurement
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SLS 200, CAT I Banana Plugs Retractable Shroud - Stackable
Hirschmann Test and Measurement 4mm Banana plug part of the SLS 200 series, touch-protected screw terminated, stackable 4mm plugs with retractable shroud that is released only through pressure on the side-mounted locking-spring. Accepts conductors up to 2.5mm diameter.
Rated voltage 30 VAC/ 60 VDC
Rated Current 30A
CAT I
Spring loaded pin
Rated Current 30A
CAT I
Spring loaded pin
Specifications
Attribute | Value |
---|---|
Colour | Green |
Gender | Male |
Termination Method | Screw |
Voltage Rating | 30 V ac, 60V dc |
Connector Size | 4 mm |
Current Rating | 30A |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 65mm |
Contact Material | Beryllium Copper, Brass |
Type | Banana Plug |
Insulation Material | PP |