Hirschmann Test & Measurement White Female Banana Socket, 4 mm Connector, Tab Termination, 25A, 1000V ac/dc, Gold
- RS Stock No.:
- 787-2809
- Mfr. Part No.:
- 972355107
- Brand:
- Hirschmann Test & Measurement
168 In stock for same day dispatch
Added
Price Each
Kr. 32,86
(exc. VAT)
Kr. 41,08
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 32,86 |
10 - 24 | Kr. 30,55 |
25 - 49 | Kr. 28,22 |
50 + | Kr. 25,55 |
- RS Stock No.:
- 787-2809
- Mfr. Part No.:
- 972355107
- Brand:
- Hirschmann Test & Measurement
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SEB 2610 F4.8 CAT III 4mm Safety Test Sockets
Hirschmann Test and Measurement SEB 2610 F4.8 CAT III 4mm gold plated brass chassis mount touch protected safety test sockets, M12 threaded plastic body (PA) and a 4.8 x 0.8mm tab connector. These SEB 2610 F4.8 4mm test sockets are ideal for installation in equipment chassis and switch panels with a wall thickness of to up 6mm, installation hole required is 12.2mm in diameter.
Rated voltage 1000 VAC/DC
Rated current 25A
CAT III
Contact resistance 5 mΩ
Flat 4.8x0.8mm connector
Rated current 25A
CAT III
Contact resistance 5 mΩ
Flat 4.8x0.8mm connector
Specifications
Attribute | Value |
---|---|
Colour | White |
Gender | Female |
Termination Method | Tab |
Voltage Rating | 1000V ac/dc |
Current Rating | 25A |
Connector Size | 4 mm |
Contact Plating | Gold |
Length | 32mm |
Type | Banana Socket |
Contact Material | Brass |
Insulation Material | Polyamide |
- RS Stock No.:
- 787-2809
- Mfr. Part No.:
- 972355107
- Brand:
- Hirschmann Test & Measurement