Hirschmann Test & Measurement Male Banana Plug, 4 mm Connector, Screw Termination, 16A, 30 V ac, 60V dc, Nickel Plating
- RS Stock No.:
- 884-8778
- Mfr. Part No.:
- 930581000
- Brand:
- Hirschmann Test & Measurement
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for next day delivery
Added
Price Each (In a Pack of 5)
Kr. 15,972
(exc. VAT)
Kr. 19,965
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 5 | Kr. 15,972 | Kr. 79,86 |
10 - 15 | Kr. 15,62 | Kr. 78,10 |
20 - 35 | Kr. 15,048 | Kr. 75,24 |
40 - 70 | Kr. 14,388 | Kr. 71,94 |
75 + | Kr. 13,596 | Kr. 67,98 |
*price indicative |
- RS Stock No.:
- 884-8778
- Mfr. Part No.:
- 930581000
- Brand:
- Hirschmann Test & Measurement
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
VST 20, 4mm Series Sprung Pin, Fully Mating
Hirschmann VST20 series, fully mating connector with sprung pin, and solder connection for M4 sockets. Maximum cable cross section is 2mm2, nickel plated brass construction, M4 mounting thread, with lock nuts.
Features
Rated at 16A, 60VDC
Temperature range -25 to +100° C
Temperature range -25 to +100° C
Specifications
Attribute | Value |
---|---|
Gender | Male |
Termination Method | Screw |
Voltage Rating | 30 V ac, 60V dc |
Connector Size | 4 mm |
Current Rating | 16A |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 34mm |
Contact Material | Brass |
Type | Banana Plug |
- RS Stock No.:
- 884-8778
- Mfr. Part No.:
- 930581000
- Brand:
- Hirschmann Test & Measurement