Hirschmann Test & Measurement Blue Male Banana Plug, 4 mm Connector, Solder Termination, 16A, 30 V ac, 60V dc, Nickel
- RS Stock No.:
- 884-8784
- Mfr. Part No.:
- 931294102
- Brand:
- Hirschmann Test & Measurement
Available to back order for despatch when stock is available
Added
Price Each
Kr. 48,62
(exc. VAT)
Kr. 60,78
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 48,62 |
10 - 24 | Kr. 44,88 |
25 - 49 | Kr. 41,14 |
50 + | Kr. 37,73 |
- RS Stock No.:
- 884-8784
- Mfr. Part No.:
- 931294102
- Brand:
- Hirschmann Test & Measurement
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
BSB 300, Hirschmann CAT I Multi Spring Wire Plug
BSB 300, Hirschmann CAT I, 4mm multi spring wire plug with 4mm parallel adapter, nickel plated brass construction with solder terminal with a maximum cable cross section of 1.5mm².
Features and Benefits:
• Rated at 16A 30V ac/60 V dc
• CAT I
• Nickel plated brass
• Temperature range -25 to +100° C
• Rated at 16A 30V ac/60 V dc
• CAT I
• Nickel plated brass
• Temperature range -25 to +100° C
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Gender | Male |
Termination Method | Solder |
Voltage Rating | 30 V ac, 60V dc |
Current Rating | 16A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 60.5mm |
Type | Banana Plug |
Contact Material | Brass |
Insulation Material | PP |
- RS Stock No.:
- 884-8784
- Mfr. Part No.:
- 931294102
- Brand:
- Hirschmann Test & Measurement