Hirschmann Test & Measurement Blue Male Banana Plug, 4 mm Connector, Solder Termination, 30A, 30 V ac, 60V dc, Nickel
- RS Stock No.:
- 884-8819
- Mfr. Part No.:
- 931824102
- Brand:
- Hirschmann Test & Measurement
6 In stock for same day dispatch
Added
Price Each
Kr. 50,38
(exc. VAT)
Kr. 62,98
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 50,38 |
10 - 24 | Kr. 46,53 |
25 - 49 | Kr. 42,90 |
50 + | Kr. 38,94 |
- RS Stock No.:
- 884-8819
- Mfr. Part No.:
- 931824102
- Brand:
- Hirschmann Test & Measurement
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SLS 10B Hirschmann CAT I 4mm Cable Plug
Hirschmann 4mm CAT I, safety cable plug, touch-safe and fully insulated by the click and spring insulating sleeve, which is only released by applying pressure to the side locking springs. Nickel-plated contact spring made from copper-beryllium. Maximum screw connection 2.5 mm2.
Features
Rated at 16A 30VAC/60VDC
CAT I
Nickel plated brass
5 mΩ contact resistance
Temperature range -25 to +70° C
CAT I
Nickel plated brass
5 mΩ contact resistance
Temperature range -25 to +70° C
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Gender | Male |
Termination Method | Solder |
Voltage Rating | 30 V ac, 60V dc |
Current Rating | 30A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 67mm |
Type | Banana Plug |
Contact Material | Beryllium Copper (Spring), Brass (Pin) |
Insulation Material | POM |
- RS Stock No.:
- 884-8819
- Mfr. Part No.:
- 931824102
- Brand:
- Hirschmann Test & Measurement