- RS Stock No.:
- 888-3721
- Mfr. Part No.:
- BU-00245-2
- Brand:
- Mueller Electric
40 In stock for same day dispatch
Added
Price Each (In a Pack of 10)
Kr. 23,718
(exc. VAT)
Kr. 29,648
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | Kr. 23,718 | Kr. 237,18 |
100 - 240 | Kr. 21,942 | Kr. 219,42 |
250 - 490 | Kr. 20,165 | Kr. 201,65 |
500 + | Kr. 18,654 | Kr. 186,54 |
*price indicative |
- RS Stock No.:
- 888-3721
- Mfr. Part No.:
- BU-00245-2
- Brand:
- Mueller Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Mueller Banana Plug
A Series of Mueller Banana plugs. Available in a variety of colours and sizes. All 4mm models are highly reliable and excellent quality.
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Male |
Termination Method | Screw |
Connector Size | 4 mm |
Current Rating | 15A |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 41.3mm |
Contact Material | Phosphor Bronze (Spring) |
Type | Banana Plug |
Insulation Material | ABS |