Hirschmann Test & Measurement Black Male Banana Plug, 4 mm Connector, Solder Termination, 30A, 30 V ac, 60V dc, Gold,
- RS Stock No.:
- 901-1551
- Mfr. Part No.:
- 930727700
- Brand:
- Hirschmann Test & Measurement
310 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 25,146
(exc. VAT)
Kr. 31,432
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | Kr. 25,146 | Kr. 125,73 |
50 - 120 | Kr. 23,26 | Kr. 116,30 |
125 - 245 | Kr. 21,424 | Kr. 107,12 |
250 + | Kr. 19,464 | Kr. 97,32 |
*price indicative |
- RS Stock No.:
- 901-1551
- Mfr. Part No.:
- 930727700
- Brand:
- Hirschmann Test & Measurement
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cable connector, 4 mm, 30 A system
Features:
Bunch pin plug with hardwearing and flexible insulating sleeve with through hole
Soldering terminal, max. Cable cross-section 2.5 mm²
Contact material of nickel-plated brass
Soldering terminal, max. Cable cross-section 2.5 mm²
Contact material of nickel-plated brass
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Male |
Termination Method | Solder |
Voltage Rating | 30 V ac, 60V dc |
Current Rating | 30A |
Connector Size | 4 mm |
Contact Plating | Gold, Nickel |
Spring Contact | Yes |
Length | 40mm |
Type | Banana Plug |
Contact Material | Brass |
Insulation Material | PVC |