- RS Stock No.:
- 909-2386
- Mfr. Part No.:
- SAB 7560 Au / BL
- Brand:
- Schutzinger
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
Kr. 146,07
(exc. VAT)
Kr. 182,59
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 146,07 |
10 - 24 | Kr. 134,99 |
25 - 49 | Kr. 123,77 |
50 + | Kr. 114,66 |
- RS Stock No.:
- 909-2386
- Mfr. Part No.:
- SAB 7560 Au / BL
- Brand:
- Schutzinger
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Schutzinger CAT III Safety Socket
Brought to you by Schutzinger, these CAT III safety sockets are suitable for mounting in panels up to a maximum of 6 mm thick. The M12 threaded body has a spring washer and solder tab termination, to assure a simple and reliable connection to 4 mm plugs.
Features and Benefits
• CAT III 4 mm socket
• Polymid body
• Solder tab termination
• Maximum torque of fastening nut is 45 Ncm
• Polymid body
• Solder tab termination
• Maximum torque of fastening nut is 45 Ncm
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Gender | Female |
Termination Method | Tab |
Voltage Rating | 1000V |
Connector Size | 4 mm |
Current Rating | 32A |
Contact Plating | Gold |
Length | 41mm |
Type | Banana Socket |
Insulation Material | Nylon |