Hirschmann Test & Measurement Yellow Female Banana Socket, 2mm Connector, Solder Termination, 6A, 60V dc, Nickel, Tin
- RS Stock No.:
- 155-9698
- Mfr. Part No.:
- 930308103
- Brand:
- Hirschmann Test & Measurement
200 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 13,75
(exc. VAT)
Kr. 17,19
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 5 | Kr. 13,75 | Kr. 68,75 |
10 - 10 | Kr. 13,332 | Kr. 66,66 |
15 - 15 | Kr. 12,936 | Kr. 64,68 |
20 - 45 | Kr. 12,386 | Kr. 61,93 |
50 + | Kr. 11,682 | Kr. 58,41 |
*price indicative |
- RS Stock No.:
- 155-9698
- Mfr. Part No.:
- 930308103
- Brand:
- Hirschmann Test & Measurement
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Laboratory range 2 mm, tin-plated miniature socket
Ø 2 mm miniature socket, insulated, copper—beryllium contact spring, tin-plated with soldered connection.
Suitable for installation in unit chassis and control panels to a maximum wall thickness of 5 mm.
Dimensions: total depth: 21 mm; max. front panel thickness: 6 mm.
Suitable for installation in unit chassis and control panels to a maximum wall thickness of 5 mm.
Dimensions: total depth: 21 mm; max. front panel thickness: 6 mm.
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 60V dc |
Connector Size | 2mm |
Current Rating | 6A |
Contact Plating | Nickel, Tin |
Spring Contact | Yes |
Length | 21mm |
Contact Material | Beryllium Copper, Brass |
Type | Banana Socket |
Insulation Material | Polyamide |
- RS Stock No.:
- 155-9698
- Mfr. Part No.:
- 930308103
- Brand:
- Hirschmann Test & Measurement