Hirschmann Test & Measurement Black Female Banana Socket, 2mm Connector, Solder Termination, 6A, 60V dc, Gold, Nickel
- RS Stock No.:
- 190-2578
- Mfr. Part No.:
- 930308700
- Brand:
- Hirschmann Test & Measurement
175 In stock for same day dispatch
Added
Price 1 Pack of 2000
Kr. 37 717,90
(exc. VAT)
Kr. 47 147,38
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | Kr. 37 717,90 | Kr. 18,859 |
*price indicative |
- RS Stock No.:
- 190-2578
- Mfr. Part No.:
- 930308700
- Brand:
- Hirschmann Test & Measurement
Technical Reference
Legislation and Compliance
Product Details
2mm Screw-in Panel Socket
Max. test voltage: 1500Vdc/ac peak,Diameter: 6mm, Mounting. hole diameter 5mm,Max. panel thickness: 8mm. Polyamide body
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 60V dc |
Current Rating | 6A |
Connector Size | 2mm |
Contact Plating | Gold, Nickel |
Spring Contact | Yes |
Length | 21mm |
Contact Material | Beryllium Copper, Brass |
Type | Banana Socket |
Insulation Material | Polyamide |
- RS Stock No.:
- 190-2578
- Mfr. Part No.:
- 930308700
- Brand:
- Hirschmann Test & Measurement