Hirschmann Test & Measurement White Male Banana Plug, 4 mm Connector, Solder Termination, 30A, 30 V ac, 60V dc, Nickel
- RS Stock No.:
- 190-2723
- Mfr. Part No.:
- 930727107
- Brand:
- Hirschmann Test & Measurement
Available to back order for despatch 03.07.2024
Added
Price Each (In a Box of 500)
Kr. 21,769
(exc. VAT)
Kr. 27,211
(inc. VAT)
Units | Per unit | Per Box* |
500 + | Kr. 21,769 | Kr. 10 884,50 |
*price indicative |
- RS Stock No.:
- 190-2723
- Mfr. Part No.:
- 930727107
- Brand:
- Hirschmann Test & Measurement
Technical Reference
Legislation and Compliance
Product Details
Bunch Pin - High Rating
Spring wire plugs with shatter-proof insulation have transverse 4mm holes for cross connecting. The touch proof versions incorporate lateral supports. Solder terminated and rated to 60Vdc. Nickel-plated/ brass
Specifications
Attribute | Value |
---|---|
Colour | White |
Gender | Male |
Termination Method | Solder |
Voltage Rating | 30 V ac, 60V dc |
Current Rating | 30A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 60mm |
Contact Material | Brass |
Type | Banana Plug |
Insulation Material | PVC-P |