Hirschmann Test & Measurement Black Female Banana Socket, 2mm Connector, Solder Termination, 6A, 30 V ac, 60V dc
- RS Stock No.:
- 190-2756
- Mfr. Part No.:
- 930268100
- Brand:
- Hirschmann Test & Measurement
100 In stock for same day dispatch
Added
Price Each (In a Box of 100)
Kr. 43,812
(exc. VAT)
Kr. 54,765
(inc. VAT)
Units | Per unit | Per Box* |
100 + | Kr. 43,812 | Kr. 4 381,20 |
*price indicative |
- RS Stock No.:
- 190-2756
- Mfr. Part No.:
- 930268100
- Brand:
- Hirschmann Test & Measurement
Technical Reference
Legislation and Compliance
Product Details
MPK1, Hirschmann Test and Measurement CAT I, 6A, 2 mm Miniature Panel Sockets
From Hirschmann Test and Measurement, this CAT I, 6A, 2mm diameter miniature panel sockets with transverse hole, is available in red and black colours. The CAT I socket features an insulated, gold plated copper beryllium contact spring, and a tin-plated brass threaded bolt with a solder connection. These 2mm panel mount sockets are part of the Hirschmann 2mm system and are suitable for installation in equipment chassis and switch panels up to a maximum wall thickness of 3.5 mm.
Features and Benefits:
Rated at 6A, 30 V ac, 60 V dc
3.5mm wall thickness
Spring loaded socket
6 mΩ contact resistance
Temperature range -20 to +60° C
CAT I
Rated at 6A, 30 V ac, 60 V dc
3.5mm wall thickness
Spring loaded socket
6 mΩ contact resistance
Temperature range -20 to +60° C
CAT I
2mm Hirschmann Test Connectors
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 30 V ac, 60V dc |
Connector Size | 2mm |
Current Rating | 6A |
Length | 35mm |
Type | Banana Socket |