- RS Stock No.:
- 753-1801
- Mfr. Part No.:
- IBU 5568 / SW
- Brand:
- Schutzinger
Available to back order for despatch 08.05.2024
Added
Price Each
Kr. 27,28
(exc. VAT)
Kr. 34,10
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 27,28 |
10 - 24 | Kr. 25,41 |
25 - 49 | Kr. 23,21 |
50 + | Kr. 21,12 |
- RS Stock No.:
- 753-1801
- Mfr. Part No.:
- IBU 5568 / SW
- Brand:
- Schutzinger
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Electrical Test Threaded 4mm Socket Connectors IBU 5568 Series, Panel Mount, 4.8mm Tab
Schutzinger 4mm panel mount socket connectors , these IBU 5568 series threaded socket connectors feature a single pole and are utilised for the transmission of voltages, currents and electrical test data, part of the Shutzinger Ø 4mm programme range.
Maximum panel thickness 5mm
4.8mm x 0.8mm tab
Nickel plated contact parts
Insulation - body material PA 6
4.8mm x 0.8mm tab
Nickel plated contact parts
Insulation - body material PA 6
Note
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Female |
Termination Method | Tab |
Current Rating | 32A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Length | 19mm |
Type | Banana Socket |
Insulation Material | Polyamide |