Hirschmann Test & Measurement Gold Female Banana Socket, 4 mm Connector, Solder Termination, 16A, 30 V ac, 60V dc, Gold
- RS Stock No.:
- 787-2326
- Mfr. Part No.:
- 930147700
- Brand:
- Hirschmann Test & Measurement
81 In stock for same day dispatch
Added
Price Each
Kr. 49,94
(exc. VAT)
Kr. 62,42
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 49,94 |
10 - 24 | Kr. 46,29 |
25 - 49 | Kr. 42,50 |
50 + | Kr. 38,80 |
- RS Stock No.:
- 787-2326
- Mfr. Part No.:
- 930147700
- Brand:
- Hirschmann Test & Measurement
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
BU 10 Au, CAT I 4mm Chassis Mount Test Socket
Hirschmann Test and Measurement BU 10 Au, CAT I 4mm gold plated brass chassis mount test socket with solder connection, unsprung socket and M6 threaded body. This BU 10 Au series 6mm test socket is ideal for installation in equipment chassis and switch panels with a wall thickness of up to 11mm.
Rated voltage 30 VAC/ 60 VDC
Rated Current 16A
CAT I
Screw mounting M6x0.75mm
Solder termination
Rated Current 16A
CAT I
Screw mounting M6x0.75mm
Solder termination
Specifications
Attribute | Value |
---|---|
Colour | Gold |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 30 V ac, 60V dc |
Current Rating | 16A |
Connector Size | 4 mm |
Contact Plating | Gold |
Length | 22mm |
Type | Banana Socket |
Contact Material | Brass |