Hirschmann Test & Measurement Green Female Banana Socket, 4 mm Connector, Solder Termination, 16A, 30 V ac, 60V dc,
- RS Stock No.:
- 787-2483
- Mfr. Part No.:
- 931804704
- Brand:
- Hirschmann Test & Measurement
454 In stock for same day dispatch
Added
Price Each
Kr. 42,46
(exc. VAT)
Kr. 53,08
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 42,46 |
10 - 24 | Kr. 39,36 |
25 - 49 | Kr. 35,92 |
50 + | Kr. 32,95 |
- RS Stock No.:
- 787-2483
- Mfr. Part No.:
- 931804704
- Brand:
- Hirschmann Test & Measurement
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
KUN 30 Au, CAT I 4mm Cable Socket
Hirschmann Test and Measurement KUN 30 Au series 4mm gold plated brass cable socket which is both shatter-proof and flexible, complete with an insulated coupling for a 4 mm diameter plug and solder connection for a cable with a cross-section of up to 2.5 mm².
Features and Benefits:
• Rated voltage 30 VAC/ 60 VDC
• Rated Current 16A
• CAT I
• Rated voltage 30 VAC/ 60 VDC
• Rated Current 16A
• CAT I
Specifications
Attribute | Value |
---|---|
Colour | Green |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 30 V ac, 60V dc |
Current Rating | 16A |
Connector Size | 4 mm |
Contact Plating | Gold |
Length | 48mm |
Contact Material | Brass |
Type | Banana Socket |
Insulation Material | PVC-P |