Hirschmann Test & Measurement Female Banana Socket, 2mm Connector, Solder Termination, 6A, 30 V ac, 60V dc, Nickel
- RS Stock No.:
- 884-8762
- Mfr. Part No.:
- 930312000
- Brand:
- Hirschmann Test & Measurement
145 In stock for same day dispatch
Price Each (In a Pack of 5)
Kr. 18,04
(exc. VAT)
Kr. 22,55
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 5 | Kr. 18,04 | Kr. 90,20 |
10 - 10 | Kr. 17,51 | Kr. 87,55 |
15 - 15 | Kr. 16,976 | Kr. 84,88 |
20 - 45 | Kr. 16,266 | Kr. 81,33 |
50 + | Kr. 15,31 | Kr. 76,55 |
*price indicative |
- RS Stock No.:
- 884-8762
- Mfr. Part No.:
- 930312000
- Brand:
- Hirschmann Test & Measurement
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MBU1, Hirschmann Test and Measurement CAT I, 6A, 2mm Panel Mount Mini Test Jack
Hirschmann Test and Measurement CAT I, 6A, 2mm panel mount mini test jack, of nickel plated brass construction, spring loaded with a solder terminal. This nickel plated 2mm panel mount test jack is part of the Hirschmann 2mm system and is suitable for installation in equipment chassis and switch panels up to a maximum wall thickness of 8 mm.
Features and Benefits:
• Rated at 6A, 30 V ac, 60 V dc
• 8mm wall thickness
• Spring loaded socket
• 6 mΩ contact resistance
• Temperature range -20 to +60° C
• M5 screw thread
• CAT I
• Rated at 6A, 30 V ac, 60 V dc
• 8mm wall thickness
• Spring loaded socket
• 6 mΩ contact resistance
• Temperature range -20 to +60° C
• M5 screw thread
• CAT I
2mm Hirschmann Test Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Termination Method | Solder |
Voltage Rating | 30 V ac, 60V dc |
Current Rating | 6A |
Connector Size | 2mm |
Contact Plating | Nickel |
Length | 20mm |
Type | Banana Socket |
- RS Stock No.:
- 884-8762
- Mfr. Part No.:
- 930312000
- Brand:
- Hirschmann Test & Measurement