Subtotal (1 unit)*
Kr. 2 161,40
(exc. VAT)
Kr. 2 701,75
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 161,40 |
*price indicative
- RS Stock No.:
- 215-7904
- Mfr. Part No.:
- V680-HS51 2M
- Brand:
- Omron
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
| Brand | Omron | |
| Product Type | RFID Tag | |
| Accessory Type | Antenna | |
| For Use With | V680 | |
| Standards/Approvals | FCC, RoHS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type RFID Tag | ||
Accessory Type Antenna | ||
For Use With V680 | ||
Standards/Approvals FCC, RoHS | ||
The Omron V680 series standard cable, with non-waterproof connector are available in cylindrical or square form. This antenna cable provides the required interfacing and communication. It comes with vibration resistance of 10 to 500 Hz variable vibration and shock resistance upto 500 m/s2.
Operating temperature ranges between -10°C to +60°C