Omron Antenna

Subtotal (1 unit)*

Kr. 2 307,85

(exc. VAT)

Kr. 2 884,81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 307,85

*price indicative

RS Stock No.:
215-7905
Mfr. Part No.:
V680-HS63-W 2M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

RFID Tag

Accessory Type

Antenna

For Use With

V680

Standards/Approvals

FCC, RoHS

The Omron V680 series standard cable, with waterproof connector are available in cylindrical or square form. This antenna cable provides the required interfacing and communication. It comes with vibration resistance of 10 to 500 Hz variable vibration and shock resistance upto 500 m/s2.

Operating temperature ranges between -10°C to +60°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy