Allen Bradley Bar Code Reader
- RS Stock No.:
- 220-0985
- Mfr. Part No.:
- 48CR-CB16R400-E8
- Brand:
- Allen Bradley
Subtotal (1 unit)*
Kr. 34 109,39
(exc. VAT)
Kr. 42 636,74
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 34 109,39 |
*price indicative
- RS Stock No.:
- 220-0985
- Mfr. Part No.:
- 48CR-CB16R400-E8
- Brand:
- Allen Bradley
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
| Brand | Allen Bradley | |
| Sub Type | Barcode Scanner | |
| Product Type | Bar Code Reader | |
| Bluetooth Connectivity | No | |
| Light Source | Red | |
| Wireless Connectivity | No | |
| LCD Display | Yes | |
| Minimum Operating Temperature | 0°C | |
| Maximum Scanning Rate | 60fps | |
| Maximum Operating Temperature | 40°C | |
| Maximum Scanning Distance | 400mm | |
| Depth | 45mm | |
| Height | 45mm | |
| Standards/Approvals | CE | |
| Width | 25mm | |
| Weight | 68g | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Sub Type Barcode Scanner | ||
Product Type Bar Code Reader | ||
Bluetooth Connectivity No | ||
Light Source Red | ||
Wireless Connectivity No | ||
LCD Display Yes | ||
Minimum Operating Temperature 0°C | ||
Maximum Scanning Rate 60fps | ||
Maximum Operating Temperature 40°C | ||
Maximum Scanning Distance 400mm | ||
Depth 45mm | ||
Height 45mm | ||
Standards/Approvals CE | ||
Width 25mm | ||
Weight 68g | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The Rockwell Automation 48CR Code Reader has 1D, 2D and DPM decode algorithms with a fixed focus. It has red colour light source and WVGA imager. It has 4-pin, DC micro Ethernet/IP communication connection type.
It has ultra high density optics
It has 16 mm lens