Allen Bradley Bar Code Reader

Subtotal (1 unit)*

Kr. 34 809,52

(exc. VAT)

Kr. 43 511,90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 34 809,52

*price indicative

RS Stock No.:
220-0988
Mfr. Part No.:
48CR-CB80R190-E8
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Bar Code Reader

Sub Type

Barcode Scanner

Bluetooth Connectivity

No

Light Source

Red

LCD Display

Yes

Wireless Connectivity

No

Maximum Scanning Rate

60fps

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Maximum Scanning Distance

190mm

Height

45mm

Width

25mm

Standards/Approvals

CE

Depth

45mm

Weight

68g

RoHS Status: Not Applicable

COO (Country of Origin):
US
The Rockwell Automation 48CR Code Reader has 1D, 2D and DPM decode algorithms with a fixed focus. It has red colour light source and WVGA imager. It has 4-pin, DC micro Ethernet/IP communication connection type.

It has high density optics

It has 8 mm lens

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy