Siemens 2D Scanning Bar Code Reader

Subtotal (1 unit)*

Kr. 37 840,66

(exc. VAT)

Kr. 47 300,82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 37 840,66

*price indicative

RS Stock No.:
282-3321
Mfr. Part No.:
6GF3550-0CD10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Bar Code Reader

2D Scanning

Yes

Light Source

LED

Wireless Connectivity

No

Interface Type

RS232, RS422

Maximum Scanning Rate

80scan/s

Indication

LED

Maximum Scanning Distance

3m

Maximum Operating Temperature

50°C

Height

122mm

Width

68mm

Standards/Approvals

No

Weight

550g

Depth

45mm

COO (Country of Origin):
DE
The Siemens Optical reader features a resolution of 800x600 pixels and is equipped with 2x Ethernet ports, supporting both 100 MB PoE and GigE for data connectivity. Notably, it employs a data separation setup without the requirement of a switch. This reader is capable of performing 1D and 2D code reading tasks efficiently. Additionally, it supports Power over Ethernet.

Shock resistance

IP67 degree protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy