Omron 1D, 2D Symbologies 2D Scanning Bar Code Reader
- RS Stock No.:
- 215-7037
- Mfr. Part No.:
- 9510-5-4.0
- Brand:
- Omron
Subtotal (1 unit)*
Kr. 91 051,50
(exc. VAT)
Kr. 113 814,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 1 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 91 051,50 |
*price indicative
- RS Stock No.:
- 215-7037
- Mfr. Part No.:
- 9510-5-4.0
- Brand:
- Omron
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
| Brand | Omron | |
| Sub Type | Barcode Scanner | |
| Product Type | Bar Code Reader | |
| Scanning Technology | 1D, 2D Symbologies | |
| Bluetooth Connectivity | No | |
| 2D Scanning | Yes | |
| Light Source | Red | |
| LCD Display | Yes | |
| Interface Type | USB 2.0 | |
| Wireless Connectivity | No | |
| Indication | LED | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 30°C | |
| Depth | 1mm | |
| Weight | 2.72kg | |
| Height | 266.7mm | |
| Width | 282mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Sub Type Barcode Scanner | ||
Product Type Bar Code Reader | ||
Scanning Technology 1D, 2D Symbologies | ||
Bluetooth Connectivity No | ||
2D Scanning Yes | ||
Light Source Red | ||
LCD Display Yes | ||
Interface Type USB 2.0 | ||
Wireless Connectivity No | ||
Indication LED | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 30°C | ||
Depth 1mm | ||
Weight 2.72kg | ||
Height 266.7mm | ||
Width 282mm | ||
Standards/Approvals CE | ||
The Omron LVS-9510 desktop barcode verification system is a high-performance system for off-line verification of barcodes to ISO/IEC, ANSI, GS1, and UDI standards. The LVS-9510 is unique in the world of ISO verification due to its ease of use and ability to verify linear (1D) and two-dimensional (2D) codes without any change of equipment.
The system automatically determines the symbology and aperture needed to evaluate the code and identifies and highlights trouble spots
The LVS-9510 offers a stitching feature that allows grading of barcodes that are larger than the field of view
Its sof
Related links
- Omron 2D Symbologies, 1D 2D Scanning Bar Code Reader
- Omron Linear (1D) and Two Dimensional (2D) Codes 2D Scanning Bar Code Reader
- Omron Barcode 2D Scanning Bar Code Reader
- Omron ANSI IEC ISO 2D Scanning Bar Code Reader
- Zebra 2D Imager 1D 2D Scanning Bar Code Reader
- Omron 2D Scanning Bar Code Reader
- Omron Global Shutter, Image Capture 2D Scanning Bar Code Reader
- Omron 5 Megapixel Camera 2D Scanning Bar Code Reader