Omron Linear (1D) and Two Dimensional (2D) Codes 2D Scanning Bar Code Reader
- RS Stock No.:
- 214-6987
- Mfr. Part No.:
- 9510-5-4.5
- Brand:
- Omron
Subtotal (1 unit)*
Kr. 91 051,50
(exc. VAT)
Kr. 113 814,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 91 051,50 |
*price indicative
- RS Stock No.:
- 214-6987
- Mfr. Part No.:
- 9510-5-4.5
- Brand:
- Omron
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
| Brand | Omron | |
| Sub Type | Barcode Scanner | |
| Product Type | Bar Code Reader | |
| Scanning Technology | Linear (1D) and Two Dimensional (2D) Codes | |
| Bluetooth Connectivity | No | |
| Light Source | Red | |
| 2D Scanning | Yes | |
| LCD Display | Yes | |
| Interface Type | USB 2.0 | |
| Wireless Connectivity | No | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 30°C | |
| Maximum Scanning Distance | 114mm | |
| Width | 282mm | |
| Standards/Approvals | CE | |
| Depth | 1mm | |
| Weight | 6lb | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Sub Type Barcode Scanner | ||
Product Type Bar Code Reader | ||
Scanning Technology Linear (1D) and Two Dimensional (2D) Codes | ||
Bluetooth Connectivity No | ||
Light Source Red | ||
2D Scanning Yes | ||
LCD Display Yes | ||
Interface Type USB 2.0 | ||
Wireless Connectivity No | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 30°C | ||
Maximum Scanning Distance 114mm | ||
Width 282mm | ||
Standards/Approvals CE | ||
Depth 1mm | ||
Weight 6lb | ||
The Omron has LVS-9510 verifier. This verifier has field of view of options 114 mm.
Certified by GS1 US
Related links
- Omron 1D, 2D Symbologies 2D Scanning Bar Code Reader
- Omron Barcode 2D Scanning Bar Code Reader
- Omron ANSI IEC ISO 2D Scanning Bar Code Reader
- Omron 2D Symbologies, 1D 2D Scanning Bar Code Reader
- Zebra 2D Imager 1D 2D Scanning Bar Code Reader
- Omron 2D Scanning Bar Code Reader
- Omron Global Shutter, Image Capture 2D Scanning Bar Code Reader
- Omron High Resolution 5 Megapixel Camera 2D Scanning Bar Code Reader