Zebra 2D Imager, Przm Intelligent Imaging, 1D 2D Scanning Bar Code Reader

Subtotal (1 unit)*

Kr. 2 585,23

(exc. VAT)

Kr. 3 231,54

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 2 585,23

*price indicative

RS Stock No.:
176-5640
Distrelec Article No.:
301-62-671
Mfr. Part No.:
DS2208-SR7U2100SGW
Brand:
Zebra
Find similar products by selecting one or more attributes.
Select all

Brand

Zebra

Product Type

Bar Code Reader

Scanning Technology

2D Imager, Przm Intelligent Imaging, 1D

Bluetooth Connectivity

Yes

2D Scanning

Yes

LCD Display

Yes

Interface Type

USB, RS232, RS485

Minimum Operating Temperature

32°C

Indication

Rear View Leds, Direct Decode Indicator, Good Decode Leds, Beeper (Adjustable Tone)

Maximum Scanning Distance

14.5in

Weight

5.7oz

Depth

3.9in

Width

2.6in

Standards/Approvals

ICES-003 Issue 6, Class B, 47 CFR Part 15, CAN/CSA-C22.2 No. 60950-1-07, EN 60950-1, EN 55024, EN 55032 (Class B)), RoHS EN 50581, IEC 60950-1, IEC 62471, Subpart B, EN 61000-3-2, EN 61000-3-3, UL 60950-1

Height

6.5in

COO (Country of Origin):
CN

Zebra Barcode Scanner


The Zebra DS2200 series handheld barcode scanner is the latest device that uses imager scanning technology. It has a maximum scan distance is 368mm and a maximum scan rate of 110,000 scans per second. Usually, the 1D scanner can’t capture the new 2D codes, resulting in slowing down the check-out process and leading to frustrated customers in your store. However, this device lets you can scan everything along with the benefits of an affordable, high-performance 1D/2D imager.

Features and Benefits


Auto-host detect cable

Deploy in every corner of the world

Direct decode indicator, good decode LEDs, beeper (adjustable tone/volume) indicators

Durable construction

Easy integration with a tablet-based POS

Flexible handheld or hands-free operation

Input voltage range is from 4.5VDC to 5.5VDC

Nova white, twilight black colour

Operating temperature ranges between 0°C and 70°C

Point-and-shoot scanning simplicity

Supported host interfaces are keyboard wedge, RS232, RS485, TGCS, USB, Wizard-Driven

Truly plug-and-play

Unsurpassed scanning range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy