Datalogic Direct Part Marking 2D Scanning Bar Code Reader

Subtotal (1 unit)*

Kr. 12 307,84

(exc. VAT)

Kr. 15 384,80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 2 unit(s) shipping from 14 December 2026
  • Plus 2 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 12 307,84

*price indicative

RS Stock No.:
283-6412
Distrelec Article No.:
301-52-810
Mfr. Part No.:
PD9531-DPM
Brand:
Datalogic
Find similar products by selecting one or more attributes.
Select all

Brand

Datalogic

Product Type

Bar Code Reader

Sub Type

Cordless Products

Scanning Technology

Direct Part Marking

Bluetooth Connectivity

Yes

Light Source

LED

2D Scanning

Yes

LCD Display

Yes

Interface Type

RS232, USB

Indication

Dual Good Read Leds

Minimum Operating Temperature

-20°C

Maximum Scanning Distance

50mm

Maximum Operating Temperature

50°C

Weight

330g

Standards/Approvals

RoHS, REACH

Width

74mm

Depth

212mm

Height

110mm

RoHS Status: Exempted

COO (Country of Origin):
SK
The cutting-edge barcode scanner designed specifically for Direct Part Marking (DPM) applications. With its advanced DPM technology, this scanner allows users to easily read barcodes directly imprinted on items, eliminating the need for paper labels. The rugged handheld design and high-density optics of the ensure superior performance and durability. It offers a reading distance of up to 15.0 cm, making it ideal for a wide range of industrial use cases. This scanner also features an intuitive aiming system and enhanced decoding software for effortless and accurate barcode scanning. With its full connectivity options and long-lasting battery, the is the perfect solution for any DPM application.

Advanced DPM technology for reading barcodes directly imprinted on items

Rugged handheld design ensures durability in industrial environments

High-density optics capture small, high-resolution codes

Intuitive aiming system for easy and accurate scanning

Enhanced decoding software supports all types of DPM technology

Full connectivity options including USB, RS-232, and Ethernet

Long-lasting battery for extended usage

Water and particulate sealing rating of IP65 for added protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy