Siemens Stainless Steel Base Plate
- RS Stock No.:
- 282-5100
- Mfr. Part No.:
- 7MH5707-4AB00
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 2 659,80
(exc. VAT)
Kr. 3 324,75
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 659,80 |
*price indicative
- RS Stock No.:
- 282-5100
- Mfr. Part No.:
- 7MH5707-4AB00
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Base Plate | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Base Plate | ||
Material Stainless Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens Base Plate and the elastomer bearing form a self-centering bearing unit together with the load cells of the SIWAREX WL230 SB-S SA series. It suppresses oscillations and shocks to a certain extent.
Rubber-metal composites made of neoprene and stainless steel
Related links
- Siemens Neoprene Base Plate
- Eaton Stainless Steel Base Plate 475 mm L for Use with Enclosure
- Eaton Stainless Steel Base Plate 475 mm L for Use with Enclosure
- Phoenix Contact MD Series Stainless Steel Base Plate for Use with CES Multigates 2 mm x 338 mm x 168mm
- Siemens Sheet Steel Base Plate 600 mm L for Use with Cabinet
- Bosch Rexroth Galvanised Steel Base Plate 60 mm 120 mm
- Bosch Rexroth Galvanised Steel Base Plate 120 mm 120mm 120 mm
- Bosch Rexroth Galvanised Steel Base Plate 40 mm 120mm 120 mm