Siemens Neoprene Base Plate
- RS Stock No.:
- 282-5101
- Mfr. Part No.:
- 7MH5707-4AC00
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 2 953,92
(exc. VAT)
Kr. 3 692,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 953,92 |
*price indicative
- RS Stock No.:
- 282-5101
- Mfr. Part No.:
- 7MH5707-4AC00
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Base Plate | |
| Material | Neoprene | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Base Plate | ||
Material Neoprene | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens Base Plate and the elastomer bearing form a self-centering bearing unit together with the load cells of the SIWAREX WL230 SB-S SA series. It suppresses oscillations and shocks to a certain extent.
Rubber-metal composites made of neoprene and stainless steel
Related links
- Siemens Stainless Steel Base Plate
- Siemens Sheet Steel Base Plate 600 mm L for Use with Cabinet
- nVent SCHROFF Steel Base Plate
- EMERSON – AVENTICS 1825 series ISO 5599-1 Base Plate
- Bosch Rexroth Cast Iron Base Plate 35 mm 270 mm
- MiniTec Aluminium Base Plate 15 mm 30mm 60 mm
- Bosch Rexroth Base Plate Screw
- Schneider Electric LV Molded Case Circuit Breaker 3-Pole 400A DIN Rail, Base Plate