Moore & Wright Corrosion Resistant Chrome Plated Base & Arm
- RS Stock No.:
- 326-893
- Mfr. Part No.:
- MW496-01
- Brand:
- Moore & Wright
Subtotal (1 unit)*
Kr. 928,93
(exc. VAT)
Kr. 1 161,16
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 928,93 |
*price indicative
- RS Stock No.:
- 326-893
- Mfr. Part No.:
- MW496-01
- Brand:
- Moore & Wright
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
| Brand | Moore & Wright | |
| Product Type | Base & Arm | |
| Material | Corrosion Resistant Chrome Plated | |
| Clamp Base | No | |
| Arm Type | Centre Lock | |
| Centring | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Moore & Wright | ||
Product Type Base & Arm | ||
Material Corrosion Resistant Chrome Plated | ||
Clamp Base No | ||
Arm Type Centre Lock | ||
Centring Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The Moore & Wright Flexible Magnetic Base is designed to hold rigidly in almost any position, providing versatility and stability for various applications. With its corrosion-resistant chrome-plated flex arm, this magnetic base ensures durability and longevity. The powerful magnetic force of 40kg (85lbs) guarantees a strong hold.
Mechanically locking flexible arm
V base for mounting on rounded surface
Related links
- Moore & Wright Indicator Holder
- Moore & Wright Centre Finder
- Moore & Wright 305 mm Combination Square Set, Stainless Steel
- Moore & Wright Vernier Degree Metric Bevel Angle Protractor, 500 mm Stainless Steel Blade
- Moore & Wright MW255-01 Tube Micrometre
- Moore & Wright MW255-01 Tube Micrometre, UKAS
- Moore & Wright MW400-01 Dial Indicator 1 mm Max. Measurement ± 0.004 mm Accuracy
- Moore & Wright MW200-01 External Micrometre