Moore & Wright Indicator Holder
- RS Stock No.:
- 326-938
- Mfr. Part No.:
- MW485-01
- Brand:
- Moore & Wright
Subtotal (1 unit)*
Kr. 1 152,35
(exc. VAT)
Kr. 1 440,44
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 11 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 152,35 |
*price indicative
- RS Stock No.:
- 326-938
- Mfr. Part No.:
- MW485-01
- Brand:
- Moore & Wright
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
| Brand | Moore & Wright | |
| Product Type | Indicator Holder | |
| Clamp Base | No | |
| Arm Type | Centre Lock | |
| Centring | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Moore & Wright | ||
Product Type Indicator Holder | ||
Clamp Base No | ||
Arm Type Centre Lock | ||
Centring Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The Moore & Wright Magnetic Locking Flexible Arm Support Base is a versatile and robust tool designed to provide secure and stable support for various indicators. Featuring a unique hydraulic central lock for all arms and swivel positions, this base ensures maximum flexibility and precision. The powerful on/off magnetic base with a force of 80kg (175lb) provides a strong hold, while the fine adjustment mechanism allows for precise settings.
Universal model for indicators with or without lug on back plate
Dovetail groove for clamping a dial test indicator
Super rigid
Related links
- Moore & Wright Corrosion Resistant Chrome Plated Base & Arm
- Moore & Wright Centre Finder
- Moore & Wright 305 mm Combination Square Set, Stainless Steel
- Moore & Wright Vernier Degree Metric Bevel Angle Protractor, 500 mm Stainless Steel Blade
- Moore & Wright MW400-01 Dial Indicator 1 mm Max. Measurement ± 0.004 mm Accuracy
- Moore & Wright MW255-01 Tube Micrometre
- Moore & Wright MW255-01 Tube Micrometre, UKAS
- Moore & Wright MW400-04 Dial Indicator 5 mm Max. Measurement ± 0.014 mm Accuracy, UKAS