Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 987,67
(exc. VAT)
Kr. 1 234,59
(inc. VAT)
- RS Stock No.:
- 269-6602
- Mfr. Part No.:
- E905WF/AF
- Brand:
- Eclipse
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
| Brand | Eclipse | |
| Clamp Base | Yes | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Clamp Base Yes | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The Eclipse switchable ANYFORM magnetic base is a unique magnetic base that allows you to fit the multiple segment poles against the varying profile of your ferrous part to maximise the clamping force.
Can set and lock the pole profile
Switchable magnetic base
Up to 50kg magnetic hold force
Switchable magnetic base
Up to 50kg magnetic hold force
Related links
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length